2 Pole Service Distribution Board Isolator Switch - 400A Maximum Current, IP20

RS Stock No.: 262-254Brand: EatonManufacturers Part No.: 6098943 DDC-400/2
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

2

Maximum Current

400A

Mounting Type

Service Distribution Board

IP Rating

IP20

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 3,740.62

AED 3,740.62 Each (ex VAT)

AED 3,927.65

AED 3,927.65 Each (inc. VAT)

2 Pole Service Distribution Board Isolator Switch - 400A Maximum Current, IP20

AED 3,740.62

AED 3,740.62 Each (ex VAT)

AED 3,927.65

AED 3,927.65 Each (inc. VAT)

2 Pole Service Distribution Board Isolator Switch - 400A Maximum Current, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

2

Maximum Current

400A

Mounting Type

Service Distribution Board

IP Rating

IP20

Country of Origin

United Kingdom