Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Eaton Powered Base for use with Flashni Sounder & Beacons

RS Stock No.: 414-610Brand: EatonManufacturers Part No.: 631201FUL-0135
brand-logo
View all in Sounder & Beacon Accessories

Technical Document

Specifications

Brand

Eaton

Series

Fulleon

Accessory Type

Powered Base

For Use With

Flashni Sounder & Beacons

Model

MAINS MODULE/DEEP RED BASE E17

Special Features

EN54-3

Country of Origin

United Kingdom

Product details

Powered Base

Powered deep base incorporating a 24Vdc supply that allows compatible Fulleon sounders and beacons to be operated from 110 or 230Vac supplies.

Wide input voltage range, 86 - 264Vac
Up to 100mA output
Suitable for external use
IP65 rated
Diameter: 93mm, depth: 50mm

Stock information temporarily unavailable.

AED 82.81

AED 82.81 Each (ex VAT)

AED 86.95

AED 86.95 Each (inc. VAT)

Eaton Powered Base for use with Flashni Sounder & Beacons

AED 82.81

AED 82.81 Each (ex VAT)

AED 86.95

AED 86.95 Each (inc. VAT)

Eaton Powered Base for use with Flashni Sounder & Beacons
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Series

Fulleon

Accessory Type

Powered Base

For Use With

Flashni Sounder & Beacons

Model

MAINS MODULE/DEEP RED BASE E17

Special Features

EN54-3

Country of Origin

United Kingdom

Product details

Powered Base

Powered deep base incorporating a 24Vdc supply that allows compatible Fulleon sounders and beacons to be operated from 110 or 230Vac supplies.

Wide input voltage range, 86 - 264Vac
Up to 100mA output
Suitable for external use
IP65 rated
Diameter: 93mm, depth: 50mm