Eaton 63A Centred Tag Fuse, NH00, 500V ac

RS Stock No.: 181-8545Brand: EatonManufacturers Part No.: 63NHG00B
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

63A

Fuse Size

NH00

Voltage Rating

500V ac

Fuse Standard

CE, DIN 43620, IEC 60269, VDE 0636

Application Category

gG

Tag Width

6mm

Overall Length

78.5mm

Body Length

47.8mm

Body Width

29.55mm

Body Height

49.7mm

Fuse Dimensions

47.8 x 29.55 x 49.7mm

Series

Eaton Bussman

Country of Origin

India

Stock information temporarily unavailable.

AED 67.83

AED 67.83 1 Box of 3 (ex VAT)

AED 71.22

AED 71.22 1 Box of 3 (inc. VAT)

Eaton 63A Centred Tag Fuse, NH00, 500V ac

AED 67.83

AED 67.83 1 Box of 3 (ex VAT)

AED 71.22

AED 71.22 1 Box of 3 (inc. VAT)

Eaton 63A Centred Tag Fuse, NH00, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

63A

Fuse Size

NH00

Voltage Rating

500V ac

Fuse Standard

CE, DIN 43620, IEC 60269, VDE 0636

Application Category

gG

Tag Width

6mm

Overall Length

78.5mm

Body Length

47.8mm

Body Width

29.55mm

Body Height

49.7mm

Fuse Dimensions

47.8 x 29.55 x 49.7mm

Series

Eaton Bussman

Country of Origin

India