Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 100A Bottle Fuse, 7.2kV

RS Stock No.: 228-704Brand: EatonManufacturers Part No.: 7.2WFMSJ100
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

100A

Fuse Size

76 x 442mm

Fuse Speed

Back Up

Voltage Rating

7.2kV

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 3,053.55

AED 3,053.55 Each (ex VAT)

AED 3,206.23

AED 3,206.23 Each (inc. VAT)

Eaton 100A Bottle Fuse, 7.2kV

AED 3,053.55

AED 3,053.55 Each (ex VAT)

AED 3,206.23

AED 3,206.23 Each (inc. VAT)

Eaton 100A Bottle Fuse, 7.2kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

100A

Fuse Size

76 x 442mm

Fuse Speed

Back Up

Voltage Rating

7.2kV

Country of Origin

Hungary