Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Eaton M22 Series Pull Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP67, IP69K

RS Stock No.: 866-1451Brand: EatonManufacturers Part No.: 73000194 M22-PVL-K02-R
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Eaton

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2NC

Voltage Rating

12 → 30V ac/dc

Push Button Actuation

Pull Release

Illuminated

Yes

Series

M22

IP Rating

IP67, IP69K

Colour

Red

Push Button Shape

Round

Depth

50.8mm

Width

101.6mm

Switch Operation

Maintained

Height

152.4mm

Push Button Material

Plastic

Product details

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business

The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.

Uses and applications

Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button

Stock information temporarily unavailable.

AED 499.24

AED 499.24 Each (ex VAT)

AED 524.20

AED 524.20 Each (inc. VAT)

Eaton M22 Series Pull Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP67, IP69K

AED 499.24

AED 499.24 Each (ex VAT)

AED 524.20

AED 524.20 Each (inc. VAT)

Eaton M22 Series Pull Release Illuminated Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2NC

Voltage Rating

12 → 30V ac/dc

Push Button Actuation

Pull Release

Illuminated

Yes

Series

M22

IP Rating

IP67, IP69K

Colour

Red

Push Button Shape

Round

Depth

50.8mm

Width

101.6mm

Switch Operation

Maintained

Height

152.4mm

Push Button Material

Plastic

Product details

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business

The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.

Uses and applications

Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button