Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton, DP 3 Position 45° Multi Step Cam Switch, 690V ac, 20A

RS Stock No.: 295-3085Brand: EatonManufacturers Part No.: 78628227 T0-3-15137/E/EZ-P1(RS295-3085)
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Eaton

Pole and Throw Configuration

DP

Cam Switch Type

Multi Step Cam Switch

Maximum Current

20A

Maximum Voltage

690V ac

Number of Positions

3

Angle of Throw

45°

Length

48mm

Width

48mm

Product details

Switches-22mm Single Hole or Standard Three-hole Flush Mounting

Black thumb-grip handle and silver escutcheon plate
Conform to IEC947/EN 60947
Maximum panel thickness 5mm
48 x 48mm switch front plate
Finger-proof terminals
IP65 for flush mounting three- hole mounting and IP55 for 22.5mm hole mounting (supplied with adaptor for single 22.5mm hole mounting)
Operating current: 20A
Operating temperature: –25 to +50°C

Approvals

UL, CSA

Stock information temporarily unavailable.

AED 326.76

AED 326.76 Each (ex VAT)

AED 343.10

AED 343.10 Each (inc. VAT)

Eaton, DP 3 Position 45° Multi Step Cam Switch, 690V ac, 20A

AED 326.76

AED 326.76 Each (ex VAT)

AED 343.10

AED 343.10 Each (inc. VAT)

Eaton, DP 3 Position 45° Multi Step Cam Switch, 690V ac, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Pole and Throw Configuration

DP

Cam Switch Type

Multi Step Cam Switch

Maximum Current

20A

Maximum Voltage

690V ac

Number of Positions

3

Angle of Throw

45°

Length

48mm

Width

48mm

Product details

Switches-22mm Single Hole or Standard Three-hole Flush Mounting

Black thumb-grip handle and silver escutcheon plate
Conform to IEC947/EN 60947
Maximum panel thickness 5mm
48 x 48mm switch front plate
Finger-proof terminals
IP65 for flush mounting three- hole mounting and IP55 for 22.5mm hole mounting (supplied with adaptor for single 22.5mm hole mounting)
Operating current: 20A
Operating temperature: –25 to +50°C

Approvals

UL, CSA