Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton RMQ Titan M22 Series Red Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69

RS Stock No.: 399-3157Brand: EatonManufacturers Part No.: 78635837 M22-DP-R-X0+M22-A
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69

Push Button Marking

O

Push Button Diameter

38mm

Body/Fixing Collar Included

Yes

Illuminated

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Product details

Momentary and Latching 35mm Mushroom Head

Complete with fixing adapter for contact blocks
M22-DR... converts to momentary if required

Approvals

UL, CSA.

Standards

IEC/EN60947.

Stock information temporarily unavailable.

AED 106.31

AED 106.31 Each (ex VAT)

AED 111.63

AED 111.63 Each (inc. VAT)

Eaton RMQ Titan M22 Series Red Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69

AED 106.31

AED 106.31 Each (ex VAT)

AED 111.63

AED 111.63 Each (inc. VAT)

Eaton RMQ Titan M22 Series Red Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69

Push Button Marking

O

Push Button Diameter

38mm

Body/Fixing Collar Included

Yes

Illuminated

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Product details

Momentary and Latching 35mm Mushroom Head

Complete with fixing adapter for contact blocks
M22-DR... converts to momentary if required

Approvals

UL, CSA.

Standards

IEC/EN60947.