Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Eaton RMQ Titan Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle

RS Stock No.: 399-3236Brand: EatonManufacturers Part No.: 78635851 M22-WRK+M22-A
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

Eaton

Actuator Colour

Black

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Knob

Switch Actuation

Latching

Series

RMQ Titan

IP Rating

IP66

Angle of Throw

60°

Country of Origin

Germany

Product details

Eaton Selector Switch Head - M22 Series

Eaton's M22 range of selector switch heads (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

Features and Benefits

• Mechanical lifespan of over 1,000,000 operations
• IP66 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +70°C
• Single selector head complete with fixing adapter for contact clocks and LEDs
• Titanium bezel
• Standard fixing aperture of 22.5 mm
• Available in a choice of colours

Uses and Applications

• Automation and control environments for mounting in control panels
• Dangerous equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.

Approvals

UL, CSA.

Standards

IEC/EN60947.

Stock information temporarily unavailable.

AED 98.21

AED 98.21 Each (ex VAT)

AED 103.12

AED 103.12 Each (inc. VAT)

Eaton RMQ Titan Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle

AED 98.21

AED 98.21 Each (ex VAT)

AED 103.12

AED 103.12 Each (inc. VAT)

Eaton RMQ Titan Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Actuator Colour

Black

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Knob

Switch Actuation

Latching

Series

RMQ Titan

IP Rating

IP66

Angle of Throw

60°

Country of Origin

Germany

Product details

Eaton Selector Switch Head - M22 Series

Eaton's M22 range of selector switch heads (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

Features and Benefits

• Mechanical lifespan of over 1,000,000 operations
• IP66 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +70°C
• Single selector head complete with fixing adapter for contact clocks and LEDs
• Titanium bezel
• Standard fixing aperture of 22.5 mm
• Available in a choice of colours

Uses and Applications

• Automation and control environments for mounting in control panels
• Dangerous equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.

Approvals

UL, CSA.

Standards

IEC/EN60947.