Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Green Pilot Light Head, 22.5mm Cutout RMQ Titan M22 Series

RS Stock No.: 399-3321Brand: EatonManufacturers Part No.: 78635860 M22-L-G+M22-A
brand-logo
View all in Pilot Light Heads

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22.5mm

Pilot Light Colour

Green

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP69K

Mounting Type

Flush Panel Mount

Country of Origin

Germany

Product details

Flush Indicator

Complete with fixing adaptor for fitting LED elements
IP66/67 Rated

Approvals

UL, CSA.

Standards

IEC/EN60947.

You may be interested in
Stock information temporarily unavailable.

AED 49.44

AED 49.44 Each (ex VAT)

AED 51.91

AED 51.91 Each (inc. VAT)

Eaton Green Pilot Light Head, 22.5mm Cutout RMQ Titan M22 Series

AED 49.44

AED 49.44 Each (ex VAT)

AED 51.91

AED 51.91 Each (inc. VAT)

Eaton Green Pilot Light Head, 22.5mm Cutout RMQ Titan M22 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22.5mm

Pilot Light Colour

Green

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP69K

Mounting Type

Flush Panel Mount

Country of Origin

Germany

Product details

Flush Indicator

Complete with fixing adaptor for fitting LED elements
IP66/67 Rated

Approvals

UL, CSA.

Standards

IEC/EN60947.

You may be interested in