Eaton Red Pilot Light Head, 22.5mm Cutout RMQ Titan M22 Series

RS Stock No.: 399-3337Brand: EatonManufacturers Part No.: 78635861 M22-L-R+M22-A
brand-logo
View all in Pilot Light Heads

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22.5mm

Pilot Light Colour

Red

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP69K

Mounting Type

Flush Panel Mount

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 50.40

AED 50.40 Each (ex VAT)

AED 52.92

AED 52.92 Each (inc. VAT)

Eaton Red Pilot Light Head, 22.5mm Cutout RMQ Titan M22 Series

AED 50.40

AED 50.40 Each (ex VAT)

AED 52.92

AED 52.92 Each (inc. VAT)

Eaton Red Pilot Light Head, 22.5mm Cutout RMQ Titan M22 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22.5mm

Pilot Light Colour

Red

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP69K

Mounting Type

Flush Panel Mount

Country of Origin

Germany

You may be interested in