Technical Document
Specifications
Brand
EatonFLC Motor Rating
1.6 → 2.5 A
Contact Current Rating
2.5 A
Series
ADS8
Mounting Style
Direct Contactor
Power Rating
1.1 kW
Normal State Configuration
1NO + 1NC
Reset Method
Automatic
Number Of Auxiliary Contacts
1
Width
105.8mm
Depth
96.9mm
Length
159.4mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-40 → +60 °C
Contact Voltage Rating
415 V ac
Product details
Overload Relays for MEM Enclosed Starter Motors
This range of overload relays are for use with the MEM Eaton enclosed starters.
AED 295.73
AED 295.73 Each (ex VAT)
AED 310.52
AED 310.52 Each (inc. VAT)
1
AED 295.73
AED 295.73 Each (ex VAT)
AED 310.52
AED 310.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 295.73 |
10 - 14 | AED 277.99 |
15+ | AED 266.07 |
Technical Document
Specifications
Brand
EatonFLC Motor Rating
1.6 → 2.5 A
Contact Current Rating
2.5 A
Series
ADS8
Mounting Style
Direct Contactor
Power Rating
1.1 kW
Normal State Configuration
1NO + 1NC
Reset Method
Automatic
Number Of Auxiliary Contacts
1
Width
105.8mm
Depth
96.9mm
Length
159.4mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-40 → +60 °C
Contact Voltage Rating
415 V ac
Product details
Overload Relays for MEM Enclosed Starter Motors
This range of overload relays are for use with the MEM Eaton enclosed starters.