Eaton ADS8 Overload Relay 1NO + 1NC, 7 → 10 A F.L.C, 10 A Contact Rating, 4 kW

RS Stock No.: 133-179Brand: EatonManufacturers Part No.: 8TT92RS
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Eaton

FLC Motor Rating

7 → 10 A

Contact Current Rating

10 A

Series

ADS8

Mounting Style

Direct Contactor

Power Rating

4 kW

Normal State Configuration

1NO + 1NC

Reset Method

Automatic

Number Of Auxiliary Contacts

1

Width

105.8mm

Depth

96.9mm

Length

159.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-40 → +60 °C

Contact Voltage Rating

415 V ac

Product details

Overload Relays for MEM Enclosed Starter Motors

This range of overload relays are for use with the MEM Eaton enclosed starters.

Stock information temporarily unavailable.

AED 345.08

AED 345.08 Each (ex VAT)

AED 362.33

AED 362.33 Each (inc. VAT)

Eaton ADS8 Overload Relay 1NO + 1NC, 7 → 10 A F.L.C, 10 A Contact Rating, 4 kW

AED 345.08

AED 345.08 Each (ex VAT)

AED 362.33

AED 362.33 Each (inc. VAT)

Eaton ADS8 Overload Relay 1NO + 1NC, 7 → 10 A F.L.C, 10 A Contact Rating, 4 kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 345.08
10 - 14AED 324.34
15+AED 310.64

Technical Document

Specifications

Brand

Eaton

FLC Motor Rating

7 → 10 A

Contact Current Rating

10 A

Series

ADS8

Mounting Style

Direct Contactor

Power Rating

4 kW

Normal State Configuration

1NO + 1NC

Reset Method

Automatic

Number Of Auxiliary Contacts

1

Width

105.8mm

Depth

96.9mm

Length

159.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-40 → +60 °C

Contact Voltage Rating

415 V ac

Product details

Overload Relays for MEM Enclosed Starter Motors

This range of overload relays are for use with the MEM Eaton enclosed starters.