Eaton Inverter Drive, 3 kW, 3 Phase, 400 V ac, 7.6 A

RS Stock No.: 122-4329Brand: EatonManufacturers Part No.: 9702-1109-00P DG1-347D6FB-C54C
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Eaton

Power Rating

3 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

7.6 A

For Use With

AC Motors

Field Bus Communication Type

BACnet MS/TP

IP Rating

IP54

Output Frequency

0 → 400Hz

STO

Yes

Drive Type

Variable Frequency

Mounting Type

Wall Mount

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Control Panel

Yes

Overall Depth

200.4mm

Overall Length

153mm

Overall Width

326.9mm

Country of Origin

China

Product details

Eaton PowerXL General Purpose Inverter Drives DG1 Series - Three-Phase

The Eaton DC1 inverter series of compact variable frequency drives have been specifically engineers for today more demanding commercial and industrial applications. The DG1 is a universal drive, with a special emphasis on pumps, fans and conveyor belts. Using an industry-leading energy-saving algorithm with high short circuit current rating and a robust design, the DG1 drive offers increased efficiency, safety and reliability.

Features and Benefits

• Three-phase input / three-phase motor connection
• LCD display and keypad
• EMI/RFI filters standard on all drivers
• Ease of use design doesn't require a specialist training
• V/Hz and Sensorless Vector Speed Control
• Active energy control algorithm, 5% DC choke (Frame 1 upwards), input surge protection, EMI/RFI filter built-in
• Compact size, open Type 12 option, on-board communication and I/O. Small footprint with already included DC-choke saves cabinet space.
• High overload (CT) and low overload (VT) rated, conformal coated boards, brake chopper circuit, durable metal power section, 50°C rating (60°C de-rating), removable keypad rated IP54
• Extensive on-board communication protokolls and I/O give a maximum of flexibility without using option boards
• A high-performance range of 0.75kW to 630 kW

How do Inverter Drives Work?

Inverter drive, also known as AC drives, variable frequency drives (VFD) variable speed drives (VSD) or frequency converters, are a type of speed drive that allows you as the user to adjust the speed or output torque of electric motors. Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do, allowing for greater control over your machinery and operations. These drives have many applications of use from small appliances like a simple fan and pump load all the way through to high torque machine control applications.

Eaton PowerXL DG1

Stock information temporarily unavailable.

AED 5,721.87

AED 5,721.87 Each (ex VAT)

AED 6,007.96

AED 6,007.96 Each (inc. VAT)

Eaton Inverter Drive, 3 kW, 3 Phase, 400 V ac, 7.6 A

AED 5,721.87

AED 5,721.87 Each (ex VAT)

AED 6,007.96

AED 6,007.96 Each (inc. VAT)

Eaton Inverter Drive, 3 kW, 3 Phase, 400 V ac, 7.6 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Eaton

Power Rating

3 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

7.6 A

For Use With

AC Motors

Field Bus Communication Type

BACnet MS/TP

IP Rating

IP54

Output Frequency

0 → 400Hz

STO

Yes

Drive Type

Variable Frequency

Mounting Type

Wall Mount

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Control Panel

Yes

Overall Depth

200.4mm

Overall Length

153mm

Overall Width

326.9mm

Country of Origin

China

Product details

Eaton PowerXL General Purpose Inverter Drives DG1 Series - Three-Phase

The Eaton DC1 inverter series of compact variable frequency drives have been specifically engineers for today more demanding commercial and industrial applications. The DG1 is a universal drive, with a special emphasis on pumps, fans and conveyor belts. Using an industry-leading energy-saving algorithm with high short circuit current rating and a robust design, the DG1 drive offers increased efficiency, safety and reliability.

Features and Benefits

• Three-phase input / three-phase motor connection
• LCD display and keypad
• EMI/RFI filters standard on all drivers
• Ease of use design doesn't require a specialist training
• V/Hz and Sensorless Vector Speed Control
• Active energy control algorithm, 5% DC choke (Frame 1 upwards), input surge protection, EMI/RFI filter built-in
• Compact size, open Type 12 option, on-board communication and I/O. Small footprint with already included DC-choke saves cabinet space.
• High overload (CT) and low overload (VT) rated, conformal coated boards, brake chopper circuit, durable metal power section, 50°C rating (60°C de-rating), removable keypad rated IP54
• Extensive on-board communication protokolls and I/O give a maximum of flexibility without using option boards
• A high-performance range of 0.75kW to 630 kW

How do Inverter Drives Work?

Inverter drive, also known as AC drives, variable frequency drives (VFD) variable speed drives (VSD) or frequency converters, are a type of speed drive that allows you as the user to adjust the speed or output torque of electric motors. Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do, allowing for greater control over your machinery and operations. These drives have many applications of use from small appliances like a simple fan and pump load all the way through to high torque machine control applications.

Eaton PowerXL DG1