Technical Document
Specifications
Brand
EatonModel
9SX
Power Rating
10kW
VA Rating
11000VA
Output Voltage
230V
Input Voltage
176 → 276V
Mounting Type
Rack Mount, Stand Alone
Type
UPS
You may be interested in


Riello 220 → 415V Input Stand Alone Uninterruptible Power Supply, 10000VA (10kW), Sentinel TowerBrand: Riello
AED 26,832.59Each (ex VAT)
Riello 220 → 415V Input Tower Uninterruptible Power Supply, 10000VA (10kW), Extended recharger for Sentinel TowerBrand: Riello
AED 23,240.65Each (ex VAT)
Riello 220 → 240V Input Tower Uninterruptible Power Supply, 6000VA (6kW), Extended recharger for Sentinel TowerBrand: Riello
AED 19,611.44Each (ex VAT)
Stock information temporarily unavailable.
AED 38,815.04
AED 38,815.04 Each (ex VAT)
AED 40,755.79
AED 40,755.79 Each (inc. VAT)
Eaton 176 → 276V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 11000VA (10kW), 9SX
1
AED 38,815.04
AED 38,815.04 Each (ex VAT)
AED 40,755.79
AED 40,755.79 Each (inc. VAT)
Eaton 176 → 276V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 11000VA (10kW), 9SX
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in


Riello 220 → 415V Input Stand Alone Uninterruptible Power Supply, 10000VA (10kW), Sentinel TowerBrand: Riello
AED 26,832.59Each (ex VAT)
Riello 220 → 415V Input Tower Uninterruptible Power Supply, 10000VA (10kW), Extended recharger for Sentinel TowerBrand: Riello
AED 23,240.65Each (ex VAT)
Riello 220 → 240V Input Tower Uninterruptible Power Supply, 6000VA (6kW), Extended recharger for Sentinel TowerBrand: Riello
AED 19,611.44Each (ex VAT)
Technical Document
Specifications
Brand
EatonModel
9SX
Power Rating
10kW
VA Rating
11000VA
Output Voltage
230V
Input Voltage
176 → 276V
Mounting Type
Rack Mount, Stand Alone
Type
UPS
You may be interested in


Riello 220 → 415V Input Stand Alone Uninterruptible Power Supply, 10000VA (10kW), Sentinel TowerBrand: Riello
AED 26,832.59Each (ex VAT)
Riello 220 → 415V Input Tower Uninterruptible Power Supply, 10000VA (10kW), Extended recharger for Sentinel TowerBrand: Riello
AED 23,240.65Each (ex VAT)
Riello 220 → 240V Input Tower Uninterruptible Power Supply, 6000VA (6kW), Extended recharger for Sentinel TowerBrand: Riello
AED 19,611.44Each (ex VAT)