Eaton 176 → 276V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 8000VA (7.2kW), 9SX

RS Stock No.: 250-0348Brand: EatonManufacturers Part No.: 9SX8KiRT
brand-logo

Technical Document

Specifications

Brand

Eaton

Model

9SX

Power Rating

7.2kW

VA Rating

8000VA

Output Voltage

230V

Input Voltage

176 → 276V

Mounting Type

Rack Mount, Stand Alone

Type

UPS

Stock information temporarily unavailable.

AED 30,014.14

AED 30,014.14 Each (ex VAT)

AED 31,514.85

AED 31,514.85 Each (inc. VAT)

Eaton 176 → 276V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 8000VA (7.2kW), 9SX

AED 30,014.14

AED 30,014.14 Each (ex VAT)

AED 31,514.85

AED 31,514.85 Each (inc. VAT)

Eaton 176 → 276V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 8000VA (7.2kW), 9SX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Model

9SX

Power Rating

7.2kW

VA Rating

8000VA

Output Voltage

230V

Input Voltage

176 → 276V

Mounting Type

Rack Mount, Stand Alone

Type

UPS