Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Series Red Sounder Beacon, 9 → 60 V dc, IP66, Wall Mount, 110dB at 1 Metre

RS Stock No.: 180-676Brand: EatonManufacturers Part No.: AS/M/SB/9-60/R/RLDistrelec Article No.: 30396447
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Eaton

Supply Voltage

9 → 60 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

Fulleon, Asserta Midi

Bulb Type

LED

Housing Colour

Red

Maximum Decibel

108dB

IP Rating

IP66

Number Of Tones

32

Model Number

AS/M/SB/9-60/R/RL CPD

Minimum Temperature

-25°C

Housing Material

ABS

Maximum Temperature

+60°C

Special Features

EN54

Distrelec Product Id

30396447

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 568.00

AED 568.00 Each (ex VAT)

AED 596.40

AED 596.40 Each (inc. VAT)

Eaton Series Red Sounder Beacon, 9 → 60 V dc, IP66, Wall Mount, 110dB at 1 Metre

AED 568.00

AED 568.00 Each (ex VAT)

AED 596.40

AED 596.40 Each (inc. VAT)

Eaton Series Red Sounder Beacon, 9 → 60 V dc, IP66, Wall Mount, 110dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Supply Voltage

9 → 60 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

Fulleon, Asserta Midi

Bulb Type

LED

Housing Colour

Red

Maximum Decibel

108dB

IP Rating

IP66

Number Of Tones

32

Model Number

AS/M/SB/9-60/R/RL CPD

Minimum Temperature

-25°C

Housing Material

ABS

Maximum Temperature

+60°C

Special Features

EN54

Distrelec Product Id

30396447

Country of Origin

United Kingdom