Technical Document
Specifications
Brand
EatonFuse Type
Open Fuse
Fuse Size
0.001 x 0.001in
Current Rating
30A
Voltage Rating
480V
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 560.85
AED 560.85 1 Pack of 10 (ex VAT)
AED 588.89
AED 588.89 1 Pack of 10 (inc. VAT)
Eaton 30A 0.001 x 0.001in Open Fuse Fuse Block, 480V
1
AED 560.85
AED 560.85 1 Pack of 10 (ex VAT)
AED 588.89
AED 588.89 1 Pack of 10 (inc. VAT)
Eaton 30A 0.001 x 0.001in Open Fuse Fuse Block, 480V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonFuse Type
Open Fuse
Fuse Size
0.001 x 0.001in
Current Rating
30A
Voltage Rating
480V
Country of Origin
Mexico