Technical Document
Specifications
Brand
EatonFuse Type
Modular Fuse
Fuse Size
0.001 x 0.001in
Current Rating
400A
Voltage Rating
2.5kV
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 1,457.66
AED 1,457.66 Each (ex VAT)
AED 1,530.54
AED 1,530.54 Each (inc. VAT)
Eaton 400A 0.001 x 0.001in Modular Fuse Fuse Block, 2.5kV
1
AED 1,457.66
AED 1,457.66 Each (ex VAT)
AED 1,530.54
AED 1,530.54 Each (inc. VAT)
Eaton 400A 0.001 x 0.001in Modular Fuse Fuse Block, 2.5kV
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonFuse Type
Modular Fuse
Fuse Size
0.001 x 0.001in
Current Rating
400A
Voltage Rating
2.5kV
Country of Origin
Mexico