Technical Document
Specifications
Brand
EatonFuse Size
10mm
Mounting Style
PCB Mount
Fuse Type
Cartridge
Clip Material
Brass
Width
11.1mm
Series
1A3400, Bussmann
Country of Origin
Taiwan, Province Of China
AED 30.38
AED 3.038 Each (In a Pack of 10) (ex VAT)
AED 31.90
AED 3.19 Each (In a Pack of 10) (inc. VAT)
10
AED 30.38
AED 3.038 Each (In a Pack of 10) (ex VAT)
AED 31.90
AED 3.19 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonFuse Size
10mm
Mounting Style
PCB Mount
Fuse Type
Cartridge
Clip Material
Brass
Width
11.1mm
Series
1A3400, Bussmann
Country of Origin
Taiwan, Province Of China