Technical Document
Specifications
Brand
EatonFuse Size
6.3 x 32mm
Number of Fuses
12
Current Rating
13 (CSA rating) A, 20 (UL rating) A
Voltage Rating
300 (CSA rating) V, 600 (UL rating) V
Mounting Style
DIN Rail Mount
Country of Origin
Mexico
AED 398.48
AED 39.848 Each (In a Pack of 10) (ex VAT)
AED 418.40
AED 41.84 Each (In a Pack of 10) (inc. VAT)
10
AED 398.48
AED 39.848 Each (In a Pack of 10) (ex VAT)
AED 418.40
AED 41.84 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonFuse Size
6.3 x 32mm
Number of Fuses
12
Current Rating
13 (CSA rating) A, 20 (UL rating) A
Voltage Rating
300 (CSA rating) V, 600 (UL rating) V
Mounting Style
DIN Rail Mount
Country of Origin
Mexico