Eaton 10A Through Hole 6.3 x 32mm Fuse Block, 250V ac

RS Stock No.: 233-0611Brand: EatonManufacturers Part No.: BK4-S-4001-1-R
brand-logo
View all in Fuse Blocks

Technical Document

Specifications

Brand

Eaton

Fuse Size

6.3 x 32mm

Number of Fuses

1

Current Rating

10A

Voltage Rating

250V ac

Mounting Style

Through Hole

Series

BUSSMANN

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 43.05

AED 4.305 Each (In a Pack of 10) (ex VAT)

AED 45.20

AED 4.52 Each (In a Pack of 10) (inc. VAT)

Eaton 10A Through Hole 6.3 x 32mm Fuse Block, 250V ac

AED 43.05

AED 4.305 Each (In a Pack of 10) (ex VAT)

AED 45.20

AED 4.52 Each (In a Pack of 10) (inc. VAT)

Eaton 10A Through Hole 6.3 x 32mm Fuse Block, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Fuse Size

6.3 x 32mm

Number of Fuses

1

Current Rating

10A

Voltage Rating

250V ac

Mounting Style

Through Hole

Series

BUSSMANN

Country of Origin

Taiwan, Province Of China