Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 80A British Standard Fuse, A4, 500V ac, 94mm

RS Stock No.: 413-535Brand: EatonManufacturers Part No.: CEO80
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

80A

Fuse Size

A4

Voltage Rating

500V ac

Fuse Standard

BS 88, IEC 269

Fixing Centres

94mm

Application Category

gG

Tag Width

14.3mm

High Rupture Capacity

Yes

Overall Length

109.5mm

Tag Type

Bolted

Body Diameter

21mm

Body Length

58.5mm

Tag Orientation

Offset

Body Height

58.5mm

Fuse Dimensions

25 x 58.5mm

Product details

Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses

Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.

Features & Benefits

• The low-temperature rise enables the fuse to be suitable for high-density mounting
• Fuse links, specifically designed for the protection of equipment
• Conforms to industry standards
• Low voltage fuse
• High rupture capacity (HRC)
• Suitable for three-phase applications
• Suitable for type 2 co-ordinated applications as defined in IEC 947-4
• Low power loss, typically 20% lower than the requirements of BS 88

Why use a slotted tag fuse?

A slotted tag fuse is distinguished by the metal slotted tags that extend off the ends of the fuse. This tag can either enable the fuse to have an offset tag or be centred to the fuse. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure within electrical circuits.

You may be interested in
Stock information temporarily unavailable.

AED 91.52

AED 91.52 Each (ex VAT)

AED 96.10

AED 96.10 Each (inc. VAT)

Eaton 80A British Standard Fuse, A4, 500V ac, 94mm

AED 91.52

AED 91.52 Each (ex VAT)

AED 96.10

AED 96.10 Each (inc. VAT)

Eaton 80A British Standard Fuse, A4, 500V ac, 94mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 91.52
5 - 24AED 77.15
25 - 49AED 66.44
50 - 99AED 60.62
100+AED 57.94
You may be interested in

Technical Document

Specifications

Brand

Eaton

Current Rating

80A

Fuse Size

A4

Voltage Rating

500V ac

Fuse Standard

BS 88, IEC 269

Fixing Centres

94mm

Application Category

gG

Tag Width

14.3mm

High Rupture Capacity

Yes

Overall Length

109.5mm

Tag Type

Bolted

Body Diameter

21mm

Body Length

58.5mm

Tag Orientation

Offset

Body Height

58.5mm

Fuse Dimensions

25 x 58.5mm

Product details

Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses

Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.

Features & Benefits

• The low-temperature rise enables the fuse to be suitable for high-density mounting
• Fuse links, specifically designed for the protection of equipment
• Conforms to industry standards
• Low voltage fuse
• High rupture capacity (HRC)
• Suitable for three-phase applications
• Suitable for type 2 co-ordinated applications as defined in IEC 947-4
• Low power loss, typically 20% lower than the requirements of BS 88

Why use a slotted tag fuse?

A slotted tag fuse is distinguished by the metal slotted tags that extend off the ends of the fuse. This tag can either enable the fuse to have an offset tag or be centred to the fuse. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure within electrical circuits.

You may be interested in