Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 1-Contact, 0.05 s → 60h, SPDT

RS Stock No.: 189-3932Brand: EatonManufacturers Part No.: DILET70-A
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Eaton

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

0.05 s → 60h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

240 V dc, 400V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

45mm

Minimum Voltage

24V ac/dc

Depth

65.3mm

Length

58mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Eaton DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 1-Contact, 0.05 s → 60h, SPDT

P.O.A.

Eaton DIN Rail Mount Time Delay Relay, 24 → 240V ac/dc, 1-Contact, 0.05 s → 60h, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

0.05 s → 60h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

240 V dc, 400V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

45mm

Minimum Voltage

24V ac/dc

Depth

65.3mm

Length

58mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Country of Origin

Germany