Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton EASY Logic Module Starter Kit, 100 → 240 V ac Digital, 12 x Input, 6 x Output With Display

RS Stock No.: 673-2801Brand: EatonManufacturers Part No.: EASY-BOX-819-AC-USB
brand-logo

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

EASY

Number of Inputs

12

Output Type

Digital

Supply Voltage

100 → 240 V ac

Input Type

Digital

Number of Outputs

6

Programming Interface

Computer

Minimum Operating Temperature

-25°C

Dimensions

90 x 71.5 x 58 mm

Communication Port Type

RS232, RS422, RS485

Display Included

Yes

Depth

58mm

Length

90mm

Width

71.5mm

Mounting Type

DIN Rail

Number of Communication Ports

3

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Eaton EASY Logic Module Starter Kit, 100 → 240 V ac Digital, 12 x Input, 6 x Output With Display

P.O.A.

Eaton EASY Logic Module Starter Kit, 100 → 240 V ac Digital, 12 x Input, 6 x Output With Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

EASY

Number of Inputs

12

Output Type

Digital

Supply Voltage

100 → 240 V ac

Input Type

Digital

Number of Outputs

6

Programming Interface

Computer

Minimum Operating Temperature

-25°C

Dimensions

90 x 71.5 x 58 mm

Communication Port Type

RS232, RS422, RS485

Display Included

Yes

Depth

58mm

Length

90mm

Width

71.5mm

Mounting Type

DIN Rail

Number of Communication Ports

3

Maximum Operating Temperature

+55°C

Country of Origin

Germany