Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton MEMShield MCB, 1P, 32A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity

RS Stock No.: 124-3037Brand: EatonManufacturers Part No.: EMCH132 EMCH132
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 240V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

MEMShield

Circuit Breaker Type

MCB

Length

18mm

Width

75mm

Mounting Style

DIN Rail Mount

Depth

80mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Break Time

Instantaneous

Country of Origin

Serbia

Product details

Type B & C MCBs

Professional range of Eaton Memshield miniature circuit breakers. The MCBs are designed to deliver safe, reliable and high performance protection on electrical power distribution systems.

Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1 or 3 pole
Memshield 3 Blanking Module - 124-3030

Memshield

You may be interested in
Stock information temporarily unavailable.

AED 126.74

AED 126.74 Each (ex VAT)

AED 133.08

AED 133.08 Each (inc. VAT)

Eaton MEMShield MCB, 1P, 32A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity

AED 126.74

AED 126.74 Each (ex VAT)

AED 133.08

AED 133.08 Each (inc. VAT)

Eaton MEMShield MCB, 1P, 32A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 240V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

MEMShield

Circuit Breaker Type

MCB

Length

18mm

Width

75mm

Mounting Style

DIN Rail Mount

Depth

80mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Break Time

Instantaneous

Country of Origin

Serbia

Product details

Type B & C MCBs

Professional range of Eaton Memshield miniature circuit breakers. The MCBs are designed to deliver safe, reliable and high performance protection on electrical power distribution systems.

Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1 or 3 pole
Memshield 3 Blanking Module - 124-3030

Memshield

You may be interested in