Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Eaton 600mA T Cartridge Fuse, 10 x 38mm

RS Stock No.: 182-1381Brand: EatonManufacturers Part No.: FNQ-R-6-10
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

600mA

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

500V ac

UL Class

UL 248-4

Series

BUSSMANN

Fuse Standard

CSA, CE

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 3,088.97

AED 308.897 Each (In a Box of 10) (ex VAT)

AED 3,243.42

AED 324.342 Each (In a Box of 10) (inc. VAT)

Eaton 600mA T Cartridge Fuse, 10 x 38mm

AED 3,088.97

AED 308.897 Each (In a Box of 10) (ex VAT)

AED 3,243.42

AED 324.342 Each (In a Box of 10) (inc. VAT)

Eaton 600mA T Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

600mA

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

500V ac

UL Class

UL 248-4

Series

BUSSMANN

Fuse Standard

CSA, CE

Country of Origin

Mexico