Eaton IP66 Surface Mount 2P + E Power Connector Socket ATEX, Rated At 16A, 130 V

Technical Document
Specifications
Brand
EatonCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
130 V
Mounting Type
Surface Mount
Gender
Female
Body Orientation
Straight
IP Rating
IP66
Hazardous Area Certification
ATEX
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-55°C
Product details
Eaton CEAG Explosion Protected Plug and Socket System
Eaton CEAG Crouse-Hinds enhanced BS4343 (IEC309) industrial power connectors are designed specifically for hazardous area environments. The Enhanced ranges offer mechanical advantages over the popular and widely used standard versions. These heavy-duty connectors provide a reliable high-performance power supply connection even under vibration or the effects of an aggressive atmospheric environment.
Features & Benefits
• Patented plug and turn connections
• Heavy duty and high-quality connectors designed for power distribution in industrial settings
• Time-saving easy plug-in with low insertion force
• Ingress protection to IP66/67
• Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications
CEAG Standard hazardous area plug connectors will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plug connectors will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plug connector
Approvals
BS4343; IEC309; Eex de IIC T6; ATEX; PTB ATEC 1039

AED 2,068.66
AED 2,068.66 Each (ex VAT)
AED 2,172.09
AED 2,172.09 Each (inc. VAT)
1
AED 2,068.66
AED 2,068.66 Each (ex VAT)
AED 2,172.09
AED 2,172.09 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.

Technical Document
Specifications
Brand
EatonCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
130 V
Mounting Type
Surface Mount
Gender
Female
Body Orientation
Straight
IP Rating
IP66
Hazardous Area Certification
ATEX
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-55°C
Product details
Eaton CEAG Explosion Protected Plug and Socket System
Eaton CEAG Crouse-Hinds enhanced BS4343 (IEC309) industrial power connectors are designed specifically for hazardous area environments. The Enhanced ranges offer mechanical advantages over the popular and widely used standard versions. These heavy-duty connectors provide a reliable high-performance power supply connection even under vibration or the effects of an aggressive atmospheric environment.
Features & Benefits
• Patented plug and turn connections
• Heavy duty and high-quality connectors designed for power distribution in industrial settings
• Time-saving easy plug-in with low insertion force
• Ingress protection to IP66/67
• Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications
CEAG Standard hazardous area plug connectors will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plug connectors will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plug connector
Approvals
BS4343; IEC309; Eex de IIC T6; ATEX; PTB ATEC 1039
