Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton IP66 Black Surface Mount 2P + E Power Connector Socket ATEX, Rated At 16A, 250 V

RS Stock No.: 377-7292Brand: EatonManufacturers Part No.: GHG5114306R0002
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Eaton

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

250 V

Mounting Type

Surface Mount

Gender

Female

IP Rating

IP66

Colour

Black

Cable CSA

1 → 4mm²

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Eaton CEAG Explosion Protected Plug and Socket System

Eaton CEAG Crouse-Hinds enhanced BS4343 (IEC309) industrial power connectors are designed specifically for hazardous area environments. The Enhanced ranges offer mechanical advantages over the popular and widely used standard versions. These heavy-duty connectors provide a reliable high-performance power supply connection even under vibration or the effects of an aggressive atmospheric environment.

Features & Benefits

• Patented plug and turn connections
• Heavy duty and high-quality connectors designed for power distribution in industrial settings
• Time-saving easy plug-in with low insertion force
• Ingress protection to IP66/67
• Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications

CEAG Standard hazardous area plug connectors will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plug connectors will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plug connector

Approvals

BS4343; IEC309; Eex de IIC T6; ATEX; PTB ATEC 1039

Stock information temporarily unavailable.

AED 2,048.39

AED 2,048.39 Each (ex VAT)

AED 2,150.81

AED 2,150.81 Each (inc. VAT)

Eaton IP66 Black Surface Mount 2P + E Power Connector Socket ATEX, Rated At 16A, 250 V

AED 2,048.39

AED 2,048.39 Each (ex VAT)

AED 2,150.81

AED 2,150.81 Each (inc. VAT)

Eaton IP66 Black Surface Mount 2P + E Power Connector Socket ATEX, Rated At 16A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

250 V

Mounting Type

Surface Mount

Gender

Female

IP Rating

IP66

Colour

Black

Cable CSA

1 → 4mm²

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Eaton CEAG Explosion Protected Plug and Socket System

Eaton CEAG Crouse-Hinds enhanced BS4343 (IEC309) industrial power connectors are designed specifically for hazardous area environments. The Enhanced ranges offer mechanical advantages over the popular and widely used standard versions. These heavy-duty connectors provide a reliable high-performance power supply connection even under vibration or the effects of an aggressive atmospheric environment.

Features & Benefits

• Patented plug and turn connections
• Heavy duty and high-quality connectors designed for power distribution in industrial settings
• Time-saving easy plug-in with low insertion force
• Ingress protection to IP66/67
• Suitable for Zone 1 and Zone 2 applications, and also Zone 21 and Zone 22 dust applications

CEAG Standard hazardous area plug connectors will mate with Enhanced sockets and couplers
CEAG Enhanced hazardous area plug connectors will NOT mate with standard sockets and couplers
Couplers will accept Enhanced and Standard Plug connector

Approvals

BS4343; IEC309; Eex de IIC T6; ATEX; PTB ATEC 1039