Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Eaton 150A British Standard Fuse, 660V, 72mm

RS Stock No.: 414-948Brand: EatonManufacturers Part No.: GSGB150
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

150A

Voltage Rating

660V

Fuse Standard

BS 88

Fixing Centres

72mm

Application Category

aR

Tag Width

31.8mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

210mm

Tag Type

Bolted

Body Diameter

35.7mm

Tag Orientation

Offset

Body Height

48mm

Series

Eaton Bussmann

Fuse Dimensions

210 x 105 x 42mm

Product details

GEC Fuses BS88, Type GS

Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.

Melt Point Curve Class IEC 269-4
ASTA Certified

Stock information temporarily unavailable.

AED 1,609.12

AED 321.824 Each (In a Pack of 5) (ex VAT)

AED 1,689.58

AED 337.915 Each (In a Pack of 5) (inc. VAT)

Eaton 150A British Standard Fuse, 660V, 72mm

AED 1,609.12

AED 321.824 Each (In a Pack of 5) (ex VAT)

AED 1,689.58

AED 337.915 Each (In a Pack of 5) (inc. VAT)

Eaton 150A British Standard Fuse, 660V, 72mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 321.824AED 1,609.12
25 - 120AED 278.048AED 1,390.24
125 - 245AED 245.243AED 1,226.22
250 - 495AED 223.356AED 1,116.78
500+AED 212.386AED 1,061.93

Technical Document

Specifications

Brand

Eaton

Current Rating

150A

Voltage Rating

660V

Fuse Standard

BS 88

Fixing Centres

72mm

Application Category

aR

Tag Width

31.8mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

210mm

Tag Type

Bolted

Body Diameter

35.7mm

Tag Orientation

Offset

Body Height

48mm

Series

Eaton Bussmann

Fuse Dimensions

210 x 105 x 42mm

Product details

GEC Fuses BS88, Type GS

Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.

Melt Point Curve Class IEC 269-4
ASTA Certified