Technical Document
Specifications
Brand
EatonCurrent Rating
6A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
600V ac
Body Material
Melamine
UL Class
CC
Product details
Cooper Bussmann 10.3 x 38.1mm - KTK-R Series
Professional range of Cooper Bussmann industrial fuses from the KTK-R series. The fuses are ideal for critical industrial or commercial applications that have specific current limitation requirements.
Mounting Style- Holder
Termination Type - Clip
Various current ratings available
AED 210.47
AED 210.47 Each (ex VAT)
AED 220.99
AED 220.99 Each (inc. VAT)
1
AED 210.47
AED 210.47 Each (ex VAT)
AED 220.99
AED 220.99 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 210.47 |
5 - 24 | AED 195.72 |
25 - 49 | AED 183.12 |
50 - 99 | AED 171.73 |
100+ | AED 161.86 |
Technical Document
Specifications
Brand
EatonCurrent Rating
6A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
600V ac
Body Material
Melamine
UL Class
CC
Product details
Cooper Bussmann 10.3 x 38.1mm - KTK-R Series
Professional range of Cooper Bussmann industrial fuses from the KTK-R series. The fuses are ideal for critical industrial or commercial applications that have specific current limitation requirements.
Mounting Style- Holder
Termination Type - Clip
Various current ratings available