Technical Document
Specifications
Brand
EatonCurrent Rating
40A
Fuse Type
Blade
Blade Size
Maxi
Voltage Rating
32V dc
Colour
Orange
Width
8.9mm
Height
21.6mm
Body Material
Plastic
Fuse Speed
FF
Country of Origin
United States
Product details
Cooper Bussmann MAX Series
Professional range of Bussmann blade type fuses from the MAX series. Bussmann Maxi fuses are easy to remove and replace, the transparent body allows the user to easily see if the fuse has blown. Ideal for high amp automotive applications.
AED 30.18
AED 30.18 Each (ex VAT)
AED 31.69
AED 31.69 Each (inc. VAT)
1
AED 30.18
AED 30.18 Each (ex VAT)
AED 31.69
AED 31.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 30.18 |
25 - 49 | AED 28.58 |
50 - 99 | AED 27.19 |
100 - 249 | AED 26.06 |
250+ | AED 25.08 |
Technical Document
Specifications
Brand
EatonCurrent Rating
40A
Fuse Type
Blade
Blade Size
Maxi
Voltage Rating
32V dc
Colour
Orange
Width
8.9mm
Height
21.6mm
Body Material
Plastic
Fuse Speed
FF
Country of Origin
United States
Product details
Cooper Bussmann MAX Series
Professional range of Bussmann blade type fuses from the MAX series. Bussmann Maxi fuses are easy to remove and replace, the transparent body allows the user to easily see if the fuse has blown. Ideal for high amp automotive applications.