Eaton 6A T Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 852-7168Brand: EatonManufacturers Part No.: MDL-6-R
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

6A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

MDL

Series

BUSSMANN

Series

BUSSMANN

Country of Origin

Taiwan, Province Of China

Product details

Cooper Bussmann MDL Series

Professional range of Cooper Bussmann time delay fuses from the MDL series. The fuses are designed to help provide close sizing on inductive circuits.

Cylindrical
Various current ratings available
Mounting Style - Holder/Clip
Nickel plated brass end caps

You may be interested in
RS PRO 6A T Glass Cartridge Fuse, 5 x 20mm
AED 2.039Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 8.98

AED 8.98 Each (ex VAT)

AED 9.43

AED 9.43 Each (inc. VAT)

Eaton 6A T Glass Cartridge Fuse, 6.3 x 32mm

AED 8.98

AED 8.98 Each (ex VAT)

AED 9.43

AED 9.43 Each (inc. VAT)

Eaton 6A T Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 6A T Glass Cartridge Fuse, 5 x 20mm
AED 2.039Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Eaton

Current Rating

6A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

MDL

Series

BUSSMANN

Series

BUSSMANN

Country of Origin

Taiwan, Province Of China

Product details

Cooper Bussmann MDL Series

Professional range of Cooper Bussmann time delay fuses from the MDL series. The fuses are designed to help provide close sizing on inductive circuits.

Cylindrical
Various current ratings available
Mounting Style - Holder/Clip
Nickel plated brass end caps

You may be interested in
RS PRO 6A T Glass Cartridge Fuse, 5 x 20mm
AED 2.039Each (In a Pack of 10) (ex VAT)