Technical Document
Specifications
Brand
EatonCurrent Rating
20A
Fuse Size
A1
Voltage Rating
550V ac
Fuse Standard
BS 88-2:1988, IEC 60269-2
Fixing Centres
44.5mm
Application Category
gG, gM
Tag Width
11.1mm
Fuse Speed
T
High Rupture Capacity
Yes
Overall Length
55.6mm
Body Diameter
14.1mm
Tag Type
Slotted
Tag Orientation
Offset
Body Length
15mm
Body Width
15mm
Body Height
36.5mm
Fuse Dimensions
15 x 15 x 56mm
Product details
Eaton Slotted Tag Fuse - British Standard
Eaton's slotted tag fuse, distinguished by the slotted metal tags that extend off the ends of the fuse. This tag can either enable the fuse to have an offset tag or be centred to the fuse. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Eaton's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.
Features & Benefits
• The low-temperature rise enables the fuse to be suitable for high-density mounting applications
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
AED 190.84
AED 38.168 Each (In a Pack of 5) (ex VAT)
AED 200.38
AED 40.076 Each (In a Pack of 5) (inc. VAT)
5
AED 190.84
AED 38.168 Each (In a Pack of 5) (ex VAT)
AED 200.38
AED 40.076 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 38.168 | AED 190.84 |
25 - 120 | AED 32.235 | AED 161.18 |
125 - 245 | AED 27.772 | AED 138.86 |
250 - 495 | AED 24.832 | AED 124.16 |
500+ | AED 23.52 | AED 117.60 |
Technical Document
Specifications
Brand
EatonCurrent Rating
20A
Fuse Size
A1
Voltage Rating
550V ac
Fuse Standard
BS 88-2:1988, IEC 60269-2
Fixing Centres
44.5mm
Application Category
gG, gM
Tag Width
11.1mm
Fuse Speed
T
High Rupture Capacity
Yes
Overall Length
55.6mm
Body Diameter
14.1mm
Tag Type
Slotted
Tag Orientation
Offset
Body Length
15mm
Body Width
15mm
Body Height
36.5mm
Fuse Dimensions
15 x 15 x 56mm
Product details
Eaton Slotted Tag Fuse - British Standard
Eaton's slotted tag fuse, distinguished by the slotted metal tags that extend off the ends of the fuse. This tag can either enable the fuse to have an offset tag or be centred to the fuse. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Eaton's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.
Features & Benefits
• The low-temperature rise enables the fuse to be suitable for high-density mounting applications
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse