Technical Document
Specifications
Brand
EatonCurrent Rating
25A
Fuse Size
A1
Voltage Rating
550V ac
Fuse Standard
BS 88, IEC 60269
Fixing Centres
44.5mm
Application Category
gG
Tag Width
11.2mm
High Rupture Capacity
Yes
Overall Length
55.2mm
Tag Type
Slotted
Body Diameter
13.8mm
Body Length
55mm
Tag Orientation
Offset
Body Width
14mm
Body Height
34.6mm
Product details
Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses
Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.
Features & Benefits
• The low-temperature rise enables the fuse to be suitable for high-density mounting
• Fuse links, specifically designed for the protection of equipment
• Conforms to industry standards
• Low voltage fuse
• High rupture capacity (HRC)
• Suitable for three-phase applications
• Suitable for type 2 co-ordinated applications as defined in IEC 947-4
• Low power loss, typically 20% lower than the requirements of BS 88
Why use a slotted tag fuse?
A slotted tag fuse is distinguished by the metal slotted tags that extend off the ends of the fuse. This tag can either enable the fuse to have an offset tag or be centred to the fuse. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure within electrical circuits.
AED 139.12
AED 27.825 Each (In a Pack of 5) (ex VAT)
AED 146.08
AED 29.216 Each (In a Pack of 5) (inc. VAT)
5
AED 139.12
AED 27.825 Each (In a Pack of 5) (ex VAT)
AED 146.08
AED 29.216 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 27.825 | AED 139.12 |
25 - 120 | AED 23.52 | AED 117.60 |
125 - 245 | AED 20.265 | AED 101.32 |
250 - 495 | AED 18.112 | AED 90.56 |
500+ | AED 17.325 | AED 86.62 |
Technical Document
Specifications
Brand
EatonCurrent Rating
25A
Fuse Size
A1
Voltage Rating
550V ac
Fuse Standard
BS 88, IEC 60269
Fixing Centres
44.5mm
Application Category
gG
Tag Width
11.2mm
High Rupture Capacity
Yes
Overall Length
55.2mm
Tag Type
Slotted
Body Diameter
13.8mm
Body Length
55mm
Tag Orientation
Offset
Body Width
14mm
Body Height
34.6mm
Product details
Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses
Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.
Features & Benefits
• The low-temperature rise enables the fuse to be suitable for high-density mounting
• Fuse links, specifically designed for the protection of equipment
• Conforms to industry standards
• Low voltage fuse
• High rupture capacity (HRC)
• Suitable for three-phase applications
• Suitable for type 2 co-ordinated applications as defined in IEC 947-4
• Low power loss, typically 20% lower than the requirements of BS 88
Why use a slotted tag fuse?
A slotted tag fuse is distinguished by the metal slotted tags that extend off the ends of the fuse. This tag can either enable the fuse to have an offset tag or be centred to the fuse. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure within electrical circuits.