Eaton 3P Pole Isolator Switch - 25A Maximum Current, 13kW Power Rating, IP65

RS Stock No.: 309-1475Brand: EatonManufacturers Part No.: P1-25/SS1/SVB
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

25A

IP Rating

IP65

Power Rating

13kW

Voltage Rating

440V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Series

P1-25

Auxiliary Contacts Available

Yes

Switch Rating

640A

Length

170mm

Width

160mm

Depth

100mm

Throw Configuration

Single

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Stainless Steel Switch Disconnectors

316L stainless steel 1.2mm thick enclosures with RA104 3.5mm gasket, protected to IP65
External fixing lugs
M5 self-retaining A4 stainless steel fixing screws

Stock information temporarily unavailable.

AED 1,357.34

AED 1,357.34 Each (ex VAT)

AED 1,425.21

AED 1,425.21 Each (inc. VAT)

Eaton 3P Pole Isolator Switch - 25A Maximum Current, 13kW Power Rating, IP65

AED 1,357.34

AED 1,357.34 Each (ex VAT)

AED 1,425.21

AED 1,425.21 Each (inc. VAT)

Eaton 3P Pole Isolator Switch - 25A Maximum Current, 13kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

25A

IP Rating

IP65

Power Rating

13kW

Voltage Rating

440V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Series

P1-25

Auxiliary Contacts Available

Yes

Switch Rating

640A

Length

170mm

Width

160mm

Depth

100mm

Throw Configuration

Single

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Stainless Steel Switch Disconnectors

316L stainless steel 1.2mm thick enclosures with RA104 3.5mm gasket, protected to IP65
External fixing lugs
M5 self-retaining A4 stainless steel fixing screws