Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 3P+N Pole Isolator Switch - 100A Maximum Current, 45kW Power Rating, IP65

RS Stock No.: 805-5632Brand: EatonManufacturers Part No.: P3-100/M4/N/SVB
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P+N

Maximum Current

100A

IP Rating

IP65

Power Rating

45kW

Voltage Rating

690V ac

Accepts Padlocks

Yes

Handle Colour

Red

Normal State Configuration

NO

Switch Rating

520A

Throw Configuration

Single

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Eaton 3P+N Pole Isolator Switch - 100A Maximum Current, 45kW Power Rating, IP65

P.O.A.

Eaton 3P+N Pole Isolator Switch - 100A Maximum Current, 45kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P+N

Maximum Current

100A

IP Rating

IP65

Power Rating

45kW

Voltage Rating

690V ac

Accepts Padlocks

Yes

Handle Colour

Red

Normal State Configuration

NO

Switch Rating

520A

Throw Configuration

Single

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom