Technical Document
Specifications
Brand
EatonCurrent Rating
15A
Voltage Rating
1000V dc
Fuse Standard
IEC 60269
Fixing Centres
49.7mm
Application Category
gPV
Tag Width
6.6mm
Overall Length
62mm
Tag Type
Bolted
Body Diameter
10.4mm
Tag Orientation
Offset
Body Length
38.5mm
Body Width
52mm
Body Height
25mm
Fuse Dimensions
62 x 52mm
Country of Origin
India
Product details
Bussmann Bolt Fixing Photovoltaic Fuses
Photovoltaic Fuses and Accessories
AED 42.74
AED 42.74 Each (ex VAT)
AED 44.88
AED 44.88 Each (inc. VAT)
Standard
1
AED 42.74
AED 42.74 Each (ex VAT)
AED 44.88
AED 44.88 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 42.74 |
10 - 24 | AED 38.48 |
25 - 49 | AED 35.07 |
50 - 99 | AED 32.02 |
100+ | AED 30.03 |
Technical Document
Specifications
Brand
EatonCurrent Rating
15A
Voltage Rating
1000V dc
Fuse Standard
IEC 60269
Fixing Centres
49.7mm
Application Category
gPV
Tag Width
6.6mm
Overall Length
62mm
Tag Type
Bolted
Body Diameter
10.4mm
Tag Orientation
Offset
Body Length
38.5mm
Body Width
52mm
Body Height
25mm
Fuse Dimensions
62 x 52mm
Country of Origin
India
Product details