Technical Document
Specifications
Brand
EatonFuse Holder Type
Rail Mount
Current Rating
100A
Includes Indicator
No
Rail Type
DIN 35 mm
Compatible Fuse Sizes
A4
Series
BUSSMANN
Product details
Padlockable Insert
Padlockable inserts for use with Redspot™ fuseholders
Enables a fuseholder to be locked off, with the fuse carrier removed to isolate the circuit
AED 404.93
AED 134.978 Each (In a Pack of 3) (ex VAT)
AED 425.18
AED 141.727 Each (In a Pack of 3) (inc. VAT)
3
AED 404.93
AED 134.978 Each (In a Pack of 3) (ex VAT)
AED 425.18
AED 141.727 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonFuse Holder Type
Rail Mount
Current Rating
100A
Includes Indicator
No
Rail Type
DIN 35 mm
Compatible Fuse Sizes
A4
Series
BUSSMANN
Product details
Padlockable Insert
Padlockable inserts for use with Redspot™ fuseholders
Enables a fuseholder to be locked off, with the fuse carrier removed to isolate the circuit