Technical Document
Specifications
Brand
EatonAnti Vibration
Yes
Fuse Holder Type
Rail Mount
Fuse Size
A2
Current Rating
32A
Voltage Rating
690V ac
Number of Poles
1P
Rail Type
DIN 35 mm
International Protection Rating
IP20
Compatible Fuse Sizes
A2
Terminal Type
Front Connected
Gauge Piece Colour
White
Distrelec Product Id
30399345
Country of Origin
Poland
Product details
Eaton Bussmann Series Fuse Holders - Red Spot Fuse Holder Range
This range of Red Spot fuse holders are also known as finger-safe fuse holders, originally created and designed to be used with BS88 fuses. These types of fuse holders will predominantly be found within industrial and commercial environments. The rail mount fuse holders contain fuses that are slotted into sets with metal contacts.
Features & Benefits
• Red Spot range of fuse holders are industry standard for protecting utility and industrial installations
• Anti-vibration and the large contact system ensures a perfect carrier contact alignment and superior electrical contact
• Each conductor insulating sleeve help to prevent inadvertent contact at the entry point whilst fully shrouded terminals deliver an IP20 rating. (Holding an IP20 rating means that the fuse holder has ingress protection against solid objects up to 12 mm - such as a person's finger and no protection against liquids)
• The parts are moulded, constructed from flame-retardant, non-hygroscopic, high dielectric strength phenolic material
• Red Spot fuse holders range offers a multitude of different accessories and Bussman fuses
• Designed to protect applications from potentially devastating effects of low, short circuits and overvoltage conditions
• Compatible with standard and motor rated fuses
• Taper shank fuse fixing screws ensure easy re-entry
• Large fuse carriers contact areas for low resistance and longer life
• Full shrouded construction
What are fuse holders used for?
One of the main functions of a rail mount fuse holder is to offer circuit protection, it is to also offer protection to both the user and the equipment in the event of a circuit overload within any given application.
Note: Essential extra adapter is stock no. 414-213
AED 175.98
AED 175.98 Each (ex VAT)
AED 184.78
AED 184.78 Each (inc. VAT)
1
AED 175.98
AED 175.98 Each (ex VAT)
AED 184.78
AED 184.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 175.98 |
10 - 49 | AED 149.35 |
50 - 99 | AED 132.05 |
100 - 249 | AED 120.77 |
250+ | AED 115.51 |
Technical Document
Specifications
Brand
EatonAnti Vibration
Yes
Fuse Holder Type
Rail Mount
Fuse Size
A2
Current Rating
32A
Voltage Rating
690V ac
Number of Poles
1P
Rail Type
DIN 35 mm
International Protection Rating
IP20
Compatible Fuse Sizes
A2
Terminal Type
Front Connected
Gauge Piece Colour
White
Distrelec Product Id
30399345
Country of Origin
Poland
Product details
Eaton Bussmann Series Fuse Holders - Red Spot Fuse Holder Range
This range of Red Spot fuse holders are also known as finger-safe fuse holders, originally created and designed to be used with BS88 fuses. These types of fuse holders will predominantly be found within industrial and commercial environments. The rail mount fuse holders contain fuses that are slotted into sets with metal contacts.
Features & Benefits
• Red Spot range of fuse holders are industry standard for protecting utility and industrial installations
• Anti-vibration and the large contact system ensures a perfect carrier contact alignment and superior electrical contact
• Each conductor insulating sleeve help to prevent inadvertent contact at the entry point whilst fully shrouded terminals deliver an IP20 rating. (Holding an IP20 rating means that the fuse holder has ingress protection against solid objects up to 12 mm - such as a person's finger and no protection against liquids)
• The parts are moulded, constructed from flame-retardant, non-hygroscopic, high dielectric strength phenolic material
• Red Spot fuse holders range offers a multitude of different accessories and Bussman fuses
• Designed to protect applications from potentially devastating effects of low, short circuits and overvoltage conditions
• Compatible with standard and motor rated fuses
• Taper shank fuse fixing screws ensure easy re-entry
• Large fuse carriers contact areas for low resistance and longer life
• Full shrouded construction
What are fuse holders used for?
One of the main functions of a rail mount fuse holder is to offer circuit protection, it is to also offer protection to both the user and the equipment in the event of a circuit overload within any given application.
Note: Essential extra adapter is stock no. 414-213