Eaton 63A Rail Mount Fuse Holder for A3 Fuse, 1P, 690V ac

RS Stock No.: 221-639Brand: EatonManufacturers Part No.: RS63P
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Eaton

Anti Vibration

Yes

Fuse Holder Type

Rail Mount

Fuse Size

A3

Current Rating

63A

Voltage Rating

690V ac

Number of Poles

1P

Includes Indicator

No

Rail Type

DIN 35 mm

Gauge Piece Colour

Black

Terminal Type

Back Stud Connected

Series

Eaton Bussmann

International Protection Rating

IP20

Compatible Fuse Sizes

A3

Country of Origin

Poland

Product details

Eaton Bussmann Series Fuse Holders - Red Spot Fuse Holder Range

This range of Red Spot fuse holders are also known as finger-safe fuse holders, originally created and designed to be used with BS88 fuses. These types of fuse holders will predominantly be found within industrial and commercial environments. The rail mount fuse holders contain fuses that are slotted into sets with metal contacts.

Features & Benefits

• Red Spot range of fuse holders are industry standard for protecting utility and industrial installations
• Anti-vibration and the large contact system ensures a perfect carrier contact alignment and superior electrical contact
• Each conductor insulating sleeve help to prevent inadvertent contact at the entry point whilst fully shrouded terminals deliver an IP20 rating. (Holding an IP20 rating means that the fuse holder has ingress protection against solid objects up to 12 mm - such as a person's finger and no protection against liquids)
• The parts are moulded, constructed from flame-retardant, non-hygroscopic, high dielectric strength phenolic material
• Red Spot fuse holders range offers a multitude of different accessories and Bussman fuses
• Designed to protect applications from potentially devastating effects of low, short circuits and overvoltage conditions
• Compatible with standard and motor rated fuses
• Taper shank fuse fixing screws ensure easy re-entry
• Large fuse carriers contact areas for low resistance and longer life
• Full shrouded construction

What are fuse holders used for?

One of the main functions of a rail mount fuse holder is to offer circuit protection, it is to also offer protection to both the user and the equipment in the event of a circuit overload within any given application.

Note: Essential extra adapter is stock no. 414-213

You may be interested in

AED 217.35

AED 217.35 Each (ex VAT)

AED 228.22

AED 228.22 Each (inc. VAT)

Eaton 63A Rail Mount Fuse Holder for A3 Fuse, 1P, 690V ac

AED 217.35

AED 217.35 Each (ex VAT)

AED 228.22

AED 228.22 Each (inc. VAT)

Eaton 63A Rail Mount Fuse Holder for A3 Fuse, 1P, 690V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 217.35
5 - 24AED 193.62
25 - 49AED 175.72
50 - 99AED 164.27
100+AED 159.34
You may be interested in

Technical Document

Specifications

Brand

Eaton

Anti Vibration

Yes

Fuse Holder Type

Rail Mount

Fuse Size

A3

Current Rating

63A

Voltage Rating

690V ac

Number of Poles

1P

Includes Indicator

No

Rail Type

DIN 35 mm

Gauge Piece Colour

Black

Terminal Type

Back Stud Connected

Series

Eaton Bussmann

International Protection Rating

IP20

Compatible Fuse Sizes

A3

Country of Origin

Poland

Product details

Eaton Bussmann Series Fuse Holders - Red Spot Fuse Holder Range

This range of Red Spot fuse holders are also known as finger-safe fuse holders, originally created and designed to be used with BS88 fuses. These types of fuse holders will predominantly be found within industrial and commercial environments. The rail mount fuse holders contain fuses that are slotted into sets with metal contacts.

Features & Benefits

• Red Spot range of fuse holders are industry standard for protecting utility and industrial installations
• Anti-vibration and the large contact system ensures a perfect carrier contact alignment and superior electrical contact
• Each conductor insulating sleeve help to prevent inadvertent contact at the entry point whilst fully shrouded terminals deliver an IP20 rating. (Holding an IP20 rating means that the fuse holder has ingress protection against solid objects up to 12 mm - such as a person's finger and no protection against liquids)
• The parts are moulded, constructed from flame-retardant, non-hygroscopic, high dielectric strength phenolic material
• Red Spot fuse holders range offers a multitude of different accessories and Bussman fuses
• Designed to protect applications from potentially devastating effects of low, short circuits and overvoltage conditions
• Compatible with standard and motor rated fuses
• Taper shank fuse fixing screws ensure easy re-entry
• Large fuse carriers contact areas for low resistance and longer life
• Full shrouded construction

What are fuse holders used for?

One of the main functions of a rail mount fuse holder is to offer circuit protection, it is to also offer protection to both the user and the equipment in the event of a circuit overload within any given application.

Note: Essential extra adapter is stock no. 414-213

You may be interested in