Eaton PC Board Non Resettable Fuse, Radial 10A, 125V ac

RS Stock No.: 769-3255Brand: EatonManufacturers Part No.: SR-5F-10A-BK
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

10A

Lead Orientation

Radial

Voltage Rating

125V ac

Fuse Speed

F

Body Material

Plastic

Body Diameter

8.5mm

Body Height

8.1mm

Wire Length

4.8mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.6mm

Country of Origin

China

Product details

Cooper Bussmann SR-5F Series

Cooper Bussmann SR-5F series fast-acting subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.

Fast-acting, low breaking capacity

Stock information temporarily unavailable.

AED 22.05

AED 4.41 Each (In a Pack of 5) (ex VAT)

AED 23.15

AED 4.63 Each (In a Pack of 5) (inc. VAT)

Eaton PC Board Non Resettable Fuse, Radial 10A, 125V ac

AED 22.05

AED 4.41 Each (In a Pack of 5) (ex VAT)

AED 23.15

AED 4.63 Each (In a Pack of 5) (inc. VAT)

Eaton PC Board Non Resettable Fuse, Radial 10A, 125V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 4.41AED 22.05
25 - 45AED 4.148AED 20.74
50 - 95AED 3.885AED 19.42
100+AED 3.57AED 17.85

Technical Document

Specifications

Brand

Eaton

Current Rating

10A

Lead Orientation

Radial

Voltage Rating

125V ac

Fuse Speed

F

Body Material

Plastic

Body Diameter

8.5mm

Body Height

8.1mm

Wire Length

4.8mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.6mm

Country of Origin

China

Product details

Cooper Bussmann SR-5F Series

Cooper Bussmann SR-5F series fast-acting subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.

Fast-acting, low breaking capacity