Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 6A Bolted Tag Fuse, 1.2kV, 124mm

RS Stock No.: 181-8630Brand: EatonManufacturers Part No.: TAC6
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

6A

Voltage Rating

1.2kV

Fuse Standard

BS2692-1

Fixing Centres

124mm

Tag Width

12.7mm

Overall Length

139mm

Tag Type

Bolted

Body Diameter

22mm

Body Length

106.4mm

Tag Orientation

Offset

Series

Eaton Bussmann

Fuse Dimensions

139 x 23 x 23mm

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 232.11

AED 232.11 Each (ex VAT)

AED 243.72

AED 243.72 Each (inc. VAT)

Eaton 6A Bolted Tag Fuse, 1.2kV, 124mm

AED 232.11

AED 232.11 Each (ex VAT)

AED 243.72

AED 243.72 Each (inc. VAT)

Eaton 6A Bolted Tag Fuse, 1.2kV, 124mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 232.11
5+AED 220.47

Technical Document

Specifications

Brand

Eaton

Current Rating

6A

Voltage Rating

1.2kV

Fuse Standard

BS2692-1

Fixing Centres

124mm

Tag Width

12.7mm

Overall Length

139mm

Tag Type

Bolted

Body Diameter

22mm

Body Length

106.4mm

Tag Orientation

Offset

Series

Eaton Bussmann

Fuse Dimensions

139 x 23 x 23mm

Country of Origin

Hungary