Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton TD00- Series Cover, IP20

RS Stock No.: 261-671Brand: EatonManufacturers Part No.: TD00-IP20IC NH00 IP20 Integral 3 Pole Protection
brand-logo
View all in Fuse Covers

Technical Document

Specifications

Brand

Eaton

Series

TD00-

Width

98.2mm

Length

138mm

International Protection Rating

IP20

Country of Origin

China

Stock information temporarily unavailable.

AED 25.20

AED 25.20 Each (ex VAT)

AED 26.46

AED 26.46 Each (inc. VAT)

Eaton TD00- Series Cover, IP20

AED 25.20

AED 25.20 Each (ex VAT)

AED 26.46

AED 26.46 Each (inc. VAT)

Eaton TD00- Series Cover, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Series

TD00-

Width

98.2mm

Length

138mm

International Protection Rating

IP20

Country of Origin

China