Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 1A T Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 412-481Brand: EatonManufacturers Part No.: TDC11-1A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

1A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

350V ac

Body Material

Glass

Fuse Standard

BS2950A

Country of Origin

China

Product details

Glass Body - (T) LBC

Glass tube fuses are available in with fast acting and time delay characteristics which makes them suitable for a variety of different applications.

Glass cartridge fuses are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.

Features:
Glass cartridge
6.3mm x 21 mm cartridge size
T Speed Rating
Low Breaking Capacity

Typical applications:
Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances such as motors air-conditions, refrigerator, pumps etc. They can be found in the following areas:
Industrial
Commercial
Home/Residential
Automotive

Additional Information:
What size is it?
6.3 x 32mm is a miniature cartridge size. Miniature fuses are ideal for the protection of electrical appliances, electronic equipment and component parts.

Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.

What are fuses used for?

• For the protection of components and equipment from costly damage caused by over-current.
• To isolate sub-systems from the main system once a fault has appeared

What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.

What Speed is it?
This particular fuse is “T” speed rated which means it is a slow acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).

You may be interested in
SIBA 1A T Glass Cartridge Fuse, 6.3 x 32mm
AED 3.418Each (In a Pack of 10) (ex VAT)
Littelfuse 1A T Glass Cartridge Fuse, 6.3 x 32mm
AED 4.465Each (In a Pack of 10) (ex VAT)
RS PRO 1A T Glass Cartridge Fuse, 6.3 x 32mm
AED 29.111 Pack of 10 (ex VAT)
Stock information temporarily unavailable.

AED 139.65

AED 13.965 Each (In a Pack of 10) (ex VAT)

AED 146.63

AED 14.663 Each (In a Pack of 10) (inc. VAT)

Eaton 1A T Glass Cartridge Fuse, 6.3 x 32mm

AED 139.65

AED 13.965 Each (In a Pack of 10) (ex VAT)

AED 146.63

AED 14.663 Each (In a Pack of 10) (inc. VAT)

Eaton 1A T Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 13.965AED 139.65
50 - 90AED 13.282AED 132.82
100 - 490AED 12.338AED 123.38
500+AED 11.708AED 117.08
You may be interested in
SIBA 1A T Glass Cartridge Fuse, 6.3 x 32mm
AED 3.418Each (In a Pack of 10) (ex VAT)
Littelfuse 1A T Glass Cartridge Fuse, 6.3 x 32mm
AED 4.465Each (In a Pack of 10) (ex VAT)
RS PRO 1A T Glass Cartridge Fuse, 6.3 x 32mm
AED 29.111 Pack of 10 (ex VAT)

Technical Document

Specifications

Brand

Eaton

Current Rating

1A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

350V ac

Body Material

Glass

Fuse Standard

BS2950A

Country of Origin

China

Product details

Glass Body - (T) LBC

Glass tube fuses are available in with fast acting and time delay characteristics which makes them suitable for a variety of different applications.

Glass cartridge fuses are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.

Features:
Glass cartridge
6.3mm x 21 mm cartridge size
T Speed Rating
Low Breaking Capacity

Typical applications:
Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances such as motors air-conditions, refrigerator, pumps etc. They can be found in the following areas:
Industrial
Commercial
Home/Residential
Automotive

Additional Information:
What size is it?
6.3 x 32mm is a miniature cartridge size. Miniature fuses are ideal for the protection of electrical appliances, electronic equipment and component parts.

Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.

What are fuses used for?

• For the protection of components and equipment from costly damage caused by over-current.
• To isolate sub-systems from the main system once a fault has appeared

What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.

What Speed is it?
This particular fuse is “T” speed rated which means it is a slow acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).

You may be interested in
SIBA 1A T Glass Cartridge Fuse, 6.3 x 32mm
AED 3.418Each (In a Pack of 10) (ex VAT)
Littelfuse 1A T Glass Cartridge Fuse, 6.3 x 32mm
AED 4.465Each (In a Pack of 10) (ex VAT)
RS PRO 1A T Glass Cartridge Fuse, 6.3 x 32mm
AED 29.111 Pack of 10 (ex VAT)