Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

160A Tag Fuse, 34 x 111mm, 660V, 94mm

RS Stock No.: 263-402Brand: EatonManufacturers Part No.: TFP160
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

160A

Fuse Size

34 x 111mm

Voltage Rating

660V

Fuse Standard

BS88/A4

Fixing Centres

94mm

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 2,704.73

AED 2,704.73 1 Pack of 10 (ex VAT)

AED 2,839.97

AED 2,839.97 1 Pack of 10 (inc. VAT)

160A Tag Fuse, 34 x 111mm, 660V, 94mm

AED 2,704.73

AED 2,704.73 1 Pack of 10 (ex VAT)

AED 2,839.97

AED 2,839.97 1 Pack of 10 (inc. VAT)

160A Tag Fuse, 34 x 111mm, 660V, 94mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

160A

Fuse Size

34 x 111mm

Voltage Rating

660V

Fuse Standard

BS88/A4

Fixing Centres

94mm

Country of Origin

Hungary