Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Panel Mount Fuse Clip for 6.35 x 61.8mm Fuse Clip Fuse

RS Stock No.: 182-1478Brand: EatonManufacturers Part No.: TI700
brand-logo
View all in Fuse Clips

Technical Document

Specifications

Brand

Eaton

Fuse Size

6.35 x 61.8mm

Mounting Style

Panel Mount

Fuse Type

Fuse Clip

Width

6.35mm

Length

61.8mm

For Use With

British BS 88 Fuse

Voltage Rating

700V

Current Rating

1.5A

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 94.09

AED 94.09 Each (ex VAT)

AED 98.79

AED 98.79 Each (inc. VAT)

Eaton Panel Mount Fuse Clip for 6.35 x 61.8mm Fuse Clip Fuse

AED 94.09

AED 94.09 Each (ex VAT)

AED 98.79

AED 98.79 Each (inc. VAT)

Eaton Panel Mount Fuse Clip for 6.35 x 61.8mm Fuse Clip Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 94.09
10 - 49AED 84.05
50 - 99AED 75.91
100 - 249AED 69.16
250+AED 63.60

Technical Document

Specifications

Brand

Eaton

Fuse Size

6.35 x 61.8mm

Mounting Style

Panel Mount

Fuse Type

Fuse Clip

Width

6.35mm

Length

61.8mm

For Use With

British BS 88 Fuse

Voltage Rating

700V

Current Rating

1.5A

Country of Origin

Hungary