Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Eaton 2A Bolted Tag Fuse, A2, 460 V dc, 660V ac, 73mm

RS Stock No.: 181-8475Brand: EatonManufacturers Part No.: TIA2
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

2A

Fuse Size

A2

Voltage Rating

460 V dc, 660V ac

Fuse Standard

BS88, IEC 60269

Fixing Centres

73mm

Application Category

gG

Tag Width

8.7mm

Overall Length

85.8mm

Tag Type

Bolted

Body Diameter

22.2mm

Tag Orientation

Offset

Body Length

56.4mm

Fuse Dimensions

22.2 x 56.4mm

Country of Origin

India

Stock information temporarily unavailable.

AED 995.29

AED 995.29 1 Box of 20 (ex VAT)

AED 1,045.05

AED 1,045.05 1 Box of 20 (inc. VAT)

Eaton 2A Bolted Tag Fuse, A2, 460 V dc, 660V ac, 73mm

AED 995.29

AED 995.29 1 Box of 20 (ex VAT)

AED 1,045.05

AED 1,045.05 1 Box of 20 (inc. VAT)

Eaton 2A Bolted Tag Fuse, A2, 460 V dc, 660V ac, 73mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

2A

Fuse Size

A2

Voltage Rating

460 V dc, 660V ac

Fuse Standard

BS88, IEC 60269

Fixing Centres

73mm

Application Category

gG

Tag Width

8.7mm

Overall Length

85.8mm

Tag Type

Bolted

Body Diameter

22.2mm

Tag Orientation

Offset

Body Length

56.4mm

Fuse Dimensions

22.2 x 56.4mm

Country of Origin

India