Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EBE Group CBS, 10 Position Rotary Switch, 100mA, PCB Pin

RS Stock No.: 283-6808Brand: EBE GroupManufacturers Part No.: CBS1-1X10BDistrelec Article No.: 13549680
View all in Rotary Switches

Technical Document

Specifications

Series

CBS

Contact Current Rating

100mA

Number of Switch Positions

10

Number of Contacts

1

Voltage Rating

60V

Terminal Type

PCB Pin

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 635.36

AED 635.36 Each (ex VAT)

AED 667.13

AED 667.13 Each (inc. VAT)

EBE Group CBS, 10 Position Rotary Switch, 100mA, PCB Pin

AED 635.36

AED 635.36 Each (ex VAT)

AED 667.13

AED 667.13 Each (inc. VAT)

EBE Group CBS, 10 Position Rotary Switch, 100mA, PCB Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

CBS

Contact Current Rating

100mA

Number of Switch Positions

10

Number of Contacts

1

Voltage Rating

60V

Terminal Type

PCB Pin

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more