Eberle Changeover Thermostats, 2A, 230 V ac, +5 → +30 °C

RS Stock No.: 509-0676Brand: EberleManufacturers Part No.: RTR E 6721
brand-logo
View all in Thermostats

Technical Document

Specifications

Brand

Eberle

Contact Rating

2 A, 4 A, 5 A, 10A

Switch Configuration

Changeover

Supply Voltage

230 V ac

Maximum Temperature

+30 °C

Minimum Temperature

+5 °C

Temperature Range

+5 → +30 °C

Country of Origin

Germany

Product details

RTR-E series thermostat

Wall-mounted thermostats designed for industrial and domestic applications.
Normally closed switch or inverter depending on the model.
Temperature adjustment from -5 °C → +30 °C.
Fast wiring.
The RTR-E67 version works in heat or air conditioning modes.
The RTR-E6731 version features a heating / air conditioning switch.

You may be interested in
Stock information temporarily unavailable.

AED 278.46

AED 278.46 Each (ex VAT)

AED 292.38

AED 292.38 Each (inc. VAT)

Eberle Changeover Thermostats, 2A, 230 V ac, +5 → +30 °C

AED 278.46

AED 278.46 Each (ex VAT)

AED 292.38

AED 292.38 Each (inc. VAT)

Eberle Changeover Thermostats, 2A, 230 V ac, +5 → +30 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eberle

Contact Rating

2 A, 4 A, 5 A, 10A

Switch Configuration

Changeover

Supply Voltage

230 V ac

Maximum Temperature

+30 °C

Minimum Temperature

+5 °C

Temperature Range

+5 → +30 °C

Country of Origin

Germany

Product details

RTR-E series thermostat

Wall-mounted thermostats designed for industrial and domestic applications.
Normally closed switch or inverter depending on the model.
Temperature adjustment from -5 °C → +30 °C.
Fast wiring.
The RTR-E67 version works in heat or air conditioning modes.
The RTR-E6731 version features a heating / air conditioning switch.

You may be interested in