ebm-papst 2200 FTD Series Axial Fan, 24 V dc, DC Operation, 940m³/h, 48W, IP20, 200 x 50.8mm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Power Consumption
48W
Depth
50.8mm
Dimensions
200 x 50.8mm
Air Flow
940m³/h
Termination Type
Lead Wire
Noise Level
66dB
Fan Speed
5000rpm
Sensor Output Type
PWM, Tachometer
Bearing Type
Ball
IP Rating
IP20
Distrelec Product Id
30147595
Country of Origin
Hungary
Product details
S-Force 2200 FTD Series Compact DC Axial Fan
From ebm-papst, the S-Force DC Axial fan provides an efficient cooling solution for thermal management, and features integrated speed control motors that minimize heat dissipation. The thin and compact design means the fan can easily be installed in ATCA (Advanced Telecommunications Computing Architecture) leaving more room for components and hardware. Quiet and efficient, the 2200 FTD compact fan is more than adequate for most ACTA demands, and has a high air flow and cooling density when compared to other 200mm fans.
Features and Benefits
• 3-Phase fan for efficient running
• Compact design for space saving
• Low operating noise at high back pressure
• Protected against reverse polarity and locking
• Fitted with speed signal and control as standard
• Go/No Go alarm
• External and internal temperature sensors
• Analogue and Multi-option control input
• Speed control range from 1000 rpm
• Moisture and Salt Spray protection
• Run time of 70,000 hours or more
• Type O: stationary at sensor break
• Type P: maximum speed at sensor break
Applications
Though ideal for ACTA systems, this efficient and effective S-Force fan is used in many other applications.
• Industrial
• Thermal Management
• HVA
• Servers
• Switch Cabinets
• Drives
FAQ
Q: Is the fan easy to operate?
A: The fan has a simple screw-in housing, with an easy to install power supply. The communication and operating electronics are fully integrated into the fan, and require no action from the user.
Q: Is the fan durable?
A: The fan has a robust construction and a rigid housing. It is constructed from fibreglass reinforced plastic and aluminium, and has a work life of 70,000 hours. It is also rated to IP54, and features reverse polarity and overload protection for increased safety.
Q: What advantages does this fan have over competitors?
A: This fans compact design and high efficiency are ideal for engineers looking for space-saving solutions.
AED 1,043.75
AED 1,043.75 Each (ex VAT)
AED 1,095.94
AED 1,095.94 Each (inc. VAT)
1
AED 1,043.75
AED 1,043.75 Each (ex VAT)
AED 1,095.94
AED 1,095.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,043.75 |
5 - 9 | AED 960.22 |
10 - 24 | AED 918.49 |
25 - 49 | AED 870.40 |
50+ | AED 780.31 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Power Consumption
48W
Depth
50.8mm
Dimensions
200 x 50.8mm
Air Flow
940m³/h
Termination Type
Lead Wire
Noise Level
66dB
Fan Speed
5000rpm
Sensor Output Type
PWM, Tachometer
Bearing Type
Ball
IP Rating
IP20
Distrelec Product Id
30147595
Country of Origin
Hungary
Product details
S-Force 2200 FTD Series Compact DC Axial Fan
From ebm-papst, the S-Force DC Axial fan provides an efficient cooling solution for thermal management, and features integrated speed control motors that minimize heat dissipation. The thin and compact design means the fan can easily be installed in ATCA (Advanced Telecommunications Computing Architecture) leaving more room for components and hardware. Quiet and efficient, the 2200 FTD compact fan is more than adequate for most ACTA demands, and has a high air flow and cooling density when compared to other 200mm fans.
Features and Benefits
• 3-Phase fan for efficient running
• Compact design for space saving
• Low operating noise at high back pressure
• Protected against reverse polarity and locking
• Fitted with speed signal and control as standard
• Go/No Go alarm
• External and internal temperature sensors
• Analogue and Multi-option control input
• Speed control range from 1000 rpm
• Moisture and Salt Spray protection
• Run time of 70,000 hours or more
• Type O: stationary at sensor break
• Type P: maximum speed at sensor break
Applications
Though ideal for ACTA systems, this efficient and effective S-Force fan is used in many other applications.
• Industrial
• Thermal Management
• HVA
• Servers
• Switch Cabinets
• Drives
FAQ
Q: Is the fan easy to operate?
A: The fan has a simple screw-in housing, with an easy to install power supply. The communication and operating electronics are fully integrated into the fan, and require no action from the user.
Q: Is the fan durable?
A: The fan has a robust construction and a rigid housing. It is constructed from fibreglass reinforced plastic and aluminium, and has a work life of 70,000 hours. It is also rated to IP54, and features reverse polarity and overload protection for increased safety.
Q: What advantages does this fan have over competitors?
A: This fans compact design and high efficiency are ideal for engineers looking for space-saving solutions.